FLLD4064ATHT5

KEMET
80-FLLD4064ATHT5
FLLD4064ATHT5

Mfr.:

Description:
Power Line Filters 520V 64A BLOCK 3 PHASEFILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,18 € 172,18 €
169,01 € 1.690,10 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
RoHS:  
3-Phase EMI/EMC Filter
305 VAC, 530 VAC
64 A
Chassis Mount
Terminal Block
11 mA
FLLD4_AT
Bulk
50 Hz, 60 Hz
Brand: KEMET
Compliance: UL; IEC/EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Height: 125 mm
Length: 160 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 125 mm
Unit Weight: 2,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
USHTS:
8536308000
ECCN:
EAR99

FLLD Series High Performance EMI Filters

KEMET FLLD Series High-Performance EMI Filters are general-purpose, compact filters with terminal blocks for quick installation in industrial equipment. The FLLD Series is optimized in geometry, with high insertion-loss characteristics. KEMET FLLD Series Filters are suitable for switch-mode power supplies, robotics, battery chargers, converters, UPS machines, and other industrial applications.

Single- & Three-Phase EMI-RFI Filters

KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.