FLLD4036ATHT3

KEMET
80-FLLD4036ATHT3
FLLD4036ATHT3

Mfr.:

Description:
Power Line Filters 520V 36A BLOCK 3 PHASEFILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,80 € 168,80 €
155,53 € 1.555,30 €
149,98 € 3.749,50 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
RoHS:  
3-Phase EMI/EMC Filter
305 VAC, 530 VAC
36 A
Chassis Mount
Terminal Block
11 mA
FLLD4_AT
Bulk
50 Hz, 60 Hz
Brand: KEMET
Compliance: UL; IEC/EN
Height: 115 mm
Length: 130 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 125 mm
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single- & Three-Phase EMI-RFI Filters

KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.

FLLD Series High Performance EMI Filters

KEMET FLLD Series High-Performance EMI Filters are general-purpose, compact filters with terminal blocks for quick installation in industrial equipment. The FLLD Series is optimized in geometry, with high insertion-loss characteristics. KEMET FLLD Series Filters are suitable for switch-mode power supplies, robotics, battery chargers, converters, UPS machines, and other industrial applications.