FLLD3250APXI1

KEMET
80-FLLD3250APXI1
FLLD3250APXI1

Mfr.:

Description:
Power Line Filters 520volts 250A BLOCKS 3 PHASEFILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
528,44 € 528,44 €
510,31 € 5.103,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
RoHS:  
Chassis Mount
FLLD3_AP
Bulk
Brand: KEMET
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: LLD3250APXI1
Unit Weight: 7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
ECCN:
EAR99

Single- & Three-Phase EMI-RFI Filters

KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.