FLLD3075AMHT5

80-FLLD3075AMHT5
FLLD3075AMHT5

Mfr.:

Description:
Power Line Filters 520V 75A BLOCK 3 PHASEFILTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-Phase Filter
305 VAC, 530 VAC
75 A
Chassis Mount
Terminal Block
4.7 mA
FLLD3_AM
Bulk
50 Hz, 60 Hz
Brand: KEMET
Compliance: UL
Height: 135 mm
Length: 240 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 80 mm
Unit Weight: 3,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.