FGR0H225ZF

KEMET
80-FGR0H225ZF
FGR0H225ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=7.62mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 679

Stock:
679 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,85 € 13,85 €
10,84 € 108,40 €
9,31 € 465,50 €
8,98 € 808,20 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
2.2 F
5.5 VDC
Radial
7.62 mm (0.3 in)
21.5 mm (0.846 in)
19 mm
35 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
19 mm
FG
Bulk
Brand: KEMET
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 90
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 12,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
EAR99