FGH0H104ZF

KEMET
80-FGH0H104ZF
FGH0H104ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.569

Stock:
1.569
Can Dispatch Immediately
On Order:
2.000
Expected 7/24/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,59 € 2,59 €
1,81 € 18,10 €
1,49 € 74,50 €
1,39 € 139,00 €
1,23 € 615,00 €
1,09 € 2.180,00 €
1,08 € 6.480,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
100000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11 mm (0.433 in)
5.5 mm
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
FG
Bulk
Brand: KEMET
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FG Supercapacitors

KEMET FG Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high-energy storage applications. These supercapacitors offer a wide operating temperature range from -25°C to +70°C (FG & FGH types) and -40°C to +85°C (FGR type). The FG series operates in 3.5VDC and 5.5VDC voltages and offers high reliability against liquid leakage. These capacitors are maintenance-free, lead-free, and RoHS-compliant. KEMET FG Supercapacitors are ideal for the secondary battery in a DC circuit and low-voltage DC hold-up, such as embedded microprocessor systems with flash memory.