FG0H105ZF

KEMET
80-FG0H105ZF
FG0H105ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
183
Expected 7/13/2026
240
Expected 9/8/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
2,98 € 29,80 €
2,42 € 121,00 €
2,28 € 228,00 €
2,01 € 964,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
1 F
5.5 VDC
Radial
5.08 mm (0.2 in)
16.5 mm (0.65 in)
19 mm
65 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
19 mm
FG
Bulk
Brand: KEMET
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 240
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Supercapacitors

KEMET Supercapacitors are designed for high-energy storage applications and consist of four basic form factors: molded, chip, can, and radial through-hole. These superconductors offer rapid charging/discharging within seconds, open failure mode to eliminate short circuits, easy installation with automatic mounting, and pick-and-place capability. KEMET Supercapacitors approach infinite charge/discharge cycles with very little deterioration of capacitance or cycle life and are maintenance-free. Typical applications include a real-time clock, energy harvesting, test equipment, and industrial control.

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

FG Supercapacitors

KEMET FG Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high-energy storage applications. These supercapacitors offer a wide operating temperature range from -25°C to +70°C (FG & FGH types) and -40°C to +85°C (FGR type). The FG series operates in 3.5VDC and 5.5VDC voltages and offers high reliability against liquid leakage. These capacitors are maintenance-free, lead-free, and RoHS-compliant. KEMET FG Supercapacitors are ideal for the secondary battery in a DC circuit and low-voltage DC hold-up, such as embedded microprocessor systems with flash memory.