FG-R05-4A

KEMET
80-FG-R05-4A
FG-R05-4A

Mfr.:

Description:
Board Mount Current Sensors 5V 50mA 150Hz-40/85C 38x31x13mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
300
Expected 11/9/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,36 € 37,36 €
35,35 € 176,75 €
33,75 € 337,50 €
31,82 € 795,50 €
31,03 € 1.551,50 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Board Mount Current Sensors
RoHS:  
13 mA
Open Loop
280 ms
55 Hz
5 V
Digital, Analog
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 31.5 mm
Length: 38.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: FG01/2/4/5
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Residual Current Sensor
Width: 13.5 mm
Part # Aliases: USETR054AA0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99