FAHAV3100ZD000

80-FAHAV3100ZD000
FAHAV3100ZD000

Mfr.:

Description:
EMI Filter Circuits 2mH 2.5A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: EMI Filter Circuits
RoHS:  
FA
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MK
Product Type: EMI Filter Circuits
Factory Pack Quantity: 80
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
ECCN:
EAR99