F871RO565M330Z

KEMET
80-F871RO565M330Z
F871RO565M330Z

Mfr.:

Description:
Safety Capacitors 800V 5.6uF 20% LS=37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,03 € 9,03 €
6,45 € 64,50 €
6,02 € 301,00 €
5,65 € 514,15 €
5,57 € 3.041,22 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
5.6 uF
330 VAC
Radial
37.5 mm (1.476 in)
800 VDC
41 mm
24 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
44 mm
F871
Bulk
Brand: KEMET
Lead Diameter: 1 mm
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 91
Subcategory: Capacitors
Type: Metallized Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.