F871DO474M330Z

KEMET
80-F871DO474M330Z
F871DO474M330Z

Mfr.:

Description:
Safety Capacitors 800V 0.47uF 20% LS=22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 619

Stock:
619
Can Dispatch Immediately
On Order:
1.584
Expected 3/4/2027
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,886 € 8,86 €
0,708 € 70,80 €
0,628 € 248,69 €
0,586 € 696,17 €
0,513 € 1.422,04 €
0,497 € 2.558,56 €
25.344 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.47 uF
X1
330 VAC
Radial
22.5 mm (0.886 in)
800 VDC
26 mm
10 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
18.5 mm
F871
Bulk
Brand: KEMET
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 396
Subcategory: Capacitors
Type: Class X1 Film Capacitor
Part # Aliases: F871DO474M330ZLH0A
Unit Weight: 7,386 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.