F861DB334M310Z

KEMET
80-F861DB334M310Z
F861DB334M310Z

Mfr.:

Description:
Safety Capacitors 300vac 0.33uF 20% LS 22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2640   Multiples: 660
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,423 € 1.116,72 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.33 uF
310 VAC
Radial
22.5 mm (0.886 in)
630 VDC
26 mm
6 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
14.5 mm
F861
Bulk
Brand: KEMET
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 660
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Part # Aliases: F861DB334M310ZLH0J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.