F861BZ105M310L

KEMET
80-F861BZ105M310L
F861BZ105M310L

Mfr.:

Description:
Safety Capacitors 1.00UF 310V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2.200
Expected 1/1/2027
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,08 € 10,80 €
0,869 € 43,45 €
0,699 € 69,90 €
Full Reel (Order in multiples of 220)
0,699 € 153,78 €
0,677 € 297,88 €
0,639 € 562,32 €
0,626 € 1.239,48 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
1 uF
X2
310 VAC
Radial
15 mm (0.591 in)
630 VDC
18 mm
12 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
20 mm
F861
Reel
Cut Tape
Brand: KEMET
Product Type: Safety Capacitors
Factory Pack Quantity: 220
Subcategory: Capacitors
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.