F861AO274M310L

KEMET
80-F861AO274M310L
F861AO274M310L

Mfr.:

Description:
Safety Capacitors 630V 0.27uF 20% LS=10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.323

Stock:
1.323 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,696 € 6,96 €
0,507 € 50,70 €
0,419 € 188,55 €
0,39 € 351,00 €
0,353 € 953,10 €
0,346 € 1.868,40 €
0,341 € 3.529,35 €
0,335 € 8.442,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.27 uF
X2
310 VAC
Radial
10 mm (0.394 in)
630 VDC
13 mm
7 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
17 mm
F861
Cut Tape
Brand: KEMET
Product Type: Safety Capacitors
Factory Pack Quantity: 450
Subcategory: Capacitors
Unit Weight: 4,797 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.