F612JF822J100C

80-F612JF822J100C
F612JF822J100C

Mfr.:

Description:
Film Capacitors 100V 8200pF 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.251

Stock:
5.251 Can Dispatch Immediately
Quantities greater than 5251 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,239 € 2,39 €
0,15 € 15,00 €
0,12 € 60,00 €
0,114 € 114,00 €
0,096 € 288,00 €
0,09 € 540,00 €
0,086 € 774,00 €
0,083 € 1.992,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
8200 pF
100 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
6.5 mm (0.256 in)
Stacked Film Capacitors
63 VAC
5 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 105 C
F612
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Stacked Metallized Polyester Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.