F461RB185M400Z

Not Assigned
F461RB185M400Z

Mfr.:

Description:
Film Capacitors 1.80UF 400V

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
1.8 uF
400 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41 mm (1.614 in)
11 mm (0.433 in)
AC and Pulse Film Capacitors
220 VAC
20 %
22 mm (0.866 in)
- 55 C
+ 105 C
F46
Brand: KEMET
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 210
Subcategory: Capacitors
Type: General Purpose, Single Metallized Polypropylene Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
BRHTS:
85322590