F43MN3500ZA01K

KEMET
80-F43MN3500ZA01K
F43MN3500ZA01K

Mfr.:

Description:
Film Capacitors 200vac 0.5uF 10% LS 22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €
1,80 € 18,00 €
1,49 € 74,50 €
1,26 € 126,00 €
1,22 € 732,00 €
1,17 € 1.404,00 €
1,13 € 2.373,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.5 uF
400 VDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
Suppression Film Capacitors
200 VAC
10 %
2 Pin
Straight
- 55 C
+ 100 C
F43
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Product Type: Film Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Part # Aliases: 43MN3500ZA01K
Unit Weight: 3,333 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Specialty & Multi-Component Solution Capacitors

KEMET Specialty and Multi-Component Solution Capacitors offer a 0.01µF to 6.8µF capacitance range and an 18VDC to 630VDC voltage range. These solutions are ideal for numerous applications, including but not limited to DC/DC converters, contact protection, and contact interference suppression. KEMET Specialty and Multi-Component Solutions Capacitors include the F5A, F5B, F5D, F43, MDC, MDS, P409, P410, PMR205, and PMZ2035 series.