F161WP473J063V

KEMET
80-F161WP473J063V
F161WP473J063V

Mfr.:

Description:
Film Capacitors 63V 0.047 uF + 125 C 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
1,55 € 1.240,00 €
9.600 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.047 uF
63 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
10.2 mm (0.402 in)
9.1 mm (0.358 in)
Stacked Film Capacitors
40 VAC
5 %
5.5 mm (0.217 in)
4036 (10291 metric)
- 55 C
+ 125 C
F161
AEC-Q200
Reel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Encapsulated Stacked
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99