F161PU823K100V

KEMET
80-F161PU823K100V
F161PU823K100V

Mfr.:

Description:
Film Capacitors 100volts 0.082uF 10% LS 5.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2100   Multiples: 2100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2100)
0,773 € 1.623,30 €
0,772 € 3.242,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.082 uF
100 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
5.7 mm (0.224 in)
5 mm (0.197 in)
Stacked Film Capacitors
63 VAC
10 %
4 mm (0.157 in)
2220 (5750 metric)
- 55 C
+ 125 C
F161
AEC-Q200
Reel
Brand: KEMET
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 2100
Subcategory: Capacitors
Type: Encapsulated Stacked
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F161 Polyester (PET) Film SMT Capacitors

KEMET F161 Polyester (PET) Film Surface-Mount Capacitors are general-purpose, high-reliability devices encapsulated in a self-extinguishing material that meets UL 94V-0 standards. The F161 series offers rated voltages of 50VDC to 630VDC, 30VAC to 250VAC, and a capacitance range of 0.01μF to 12μF with ±5%, ±10%, and ±20% capacitance tolerance. These devices meet IEC 60384-19 standards and are RoHS compliant. They come in EIA 2220 to 6560 package sizes with lead-free terminations and an operating temperature range of -55°C to +125°C. Applications for KEMET F161 Polyester (PET) Film Capacitors include bypassing and signal coupling.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

Low Power Film Capacitors

KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.