F161PP683K100V

KEMET
80-F161PP683K100V
F161PP683K100V

Mfr.:

Description:
Film Capacitors 100volts 0.068uF 10% LS 5.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 2400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2400)
1,01 € 2.424,00 €
0,963 € 4.622,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.068 uF
100 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
5.7 mm (0.224 in)
5 mm (0.197 in)
Stacked Film Capacitors
63 VAC
10 %
3 mm (0.118 in)
2220 (5750 metric)
- 55 C
+ 125 C
F161
AEC-Q200
Reel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 2400
Subcategory: Capacitors
Type: Encapsulated Stacked
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99