F161PL183K050V

80-F161PL183K050V
F161PL183K050V

Mfr.:

Description:
Film Capacitors 50volts 0.018uF 10% LS 5.7mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.018 uF
50 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
5.7 mm (0.224 in)
5 mm (0.197 in)
Stacked Film Capacitors
30 VAC
10 %
2220 (5750 metric)
- 55 C
+ 125 C
F161
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 3100
Subcategory: Capacitors
Type: Encapsulated Stacked
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.