F160SG332K400V

80-MMC73332K400K31
F160SG332K400V

Mfr.:

Description:
Film Capacitors 400volts 3300pF 10% LS 7.3mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3300 pF
400 VDC
SMD/SMT
Polyester
7.3 mm (0.287 in)
SMD Film Capacitors
200 VAC
10 %
- 55 C
+ 100 C
F160
Reel
Cut Tape
MouseReel
Brand: KEMET
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 3100
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.