EX2-2U1S

KEMET
551-EX2-2U1S
EX2-2U1S

Mfr.:

Description:
Automotive Relays Miniature Signal Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.323

Stock:
7.323
Can Dispatch Immediately
On Order:
7.000
Expected 7/17/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,84 € 28,40 €
2,57 € 64,25 €
2,46 € 123,00 €
2,40 € 240,00 €
2,30 € 575,00 €
2,22 € 1.110,00 €
2,13 € 2.130,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
35 A
160 Ohms
75 mA
16 V
PCB Mount
Silver Alloy (Ag)
EX2
13.6 mm
12.1 mm
13.7 mm
Tube
Brand: KEMET
Contact Termination: PCB
Power Consumption: 9 mW
Product Type: Automotive Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Unit Weight: 6,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Power Relays

KEMET Automotive Power Relays are PC-board mount types and are suitable for automotive applications that require a high level of quality and performance. The EM1 series relays feature high switching performance, a large current capacity of 54A, and suitability for large inrush current loads. The EP2/EP1 series is made up of twin relays and consists of two types of usage. The H-type is designed for forward and reverse control, while the other contains two separated relays in one package. The ET2/ET1 relays succeed for about 50% of miniaturization compared to the EP2/EP1 series. The EX2/EX1 series offers a lead-free solder, and the EX2 series is succeeded for about 60% of miniaturization compared to the ET2 series, while the EX1 series succeeded for about 50% of miniaturization compared to the ET1 series. KEMET Automotive Power Relays are built for motor control, heater control, auto-seat positioning, keyless/remote entry systems, and more.