ETA227M025AG3AA

80-ETA227M025AG3AA
ETA227M025AG3AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 7k Hour Radial

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
25 VDC
8 mm
11 mm
3.5 mm
General Purpose Electrolytic Capacitors
7000 Hour
20 %
640 mA
- 40 C
+ 105 C
Straight
Radial
ETA
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 14 %
Leakage Current: 55 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: TA227M025AG3AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99