ETA107M025AE3AA

80-ETA107M025AE3AA
ETA107M025AE3AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 5k Hour Radial

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
25 VDC
6.3 mm
11 mm
2 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
340 mA
- 40 C
+ 105 C
Straight
Radial
ETA
Bulk
Brand: KEMET
Dissipation Factor DF: 14 %
Leakage Current: 25 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: TA107M025AE3AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.