ET1-B3M1S

KEMET
551-ET1-B3M1S
ET1-B3M1S

Mfr.:

Description:
Automotive Relays Miniature Signal Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.141

Stock:
12.141
Can Dispatch Immediately
On Order:
4.680
Expected 6/26/2026
10.530
Expected 8/3/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
2,15 € 21,50 €
2,03 € 50,75 €
1,94 € 97,00 €
1,88 € 188,00 €
1,80 € 450,00 €
1,74 € 870,00 €
1,68 € 1.965,60 €
1,52 € 8.892,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
225 Ohms
PCB Mount
Silver Alloy (Ag)
ET1
Tube
Brand: KEMET
Contact Termination: Solder Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Power Consumption: 640 mW
Product Type: Automotive Relays
Factory Pack Quantity: 1170
Subcategory: Relays
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99