ESZ107M200AM7AA

KEMET
80-ESZ107M200AM7AA
ESZ107M200AM7AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200V 100uF 105C 10k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:
348 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
0,869 € 8,69 €
0,725 € 72,50 €
0,606 € 363,60 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
200 VDC
16 mm
25 mm
7.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
560 mA
- 40 C
+ 105 C
Straight
Radial
ESZ
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 20 %
Leakage Current: 900 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SZ107M200AM7AAKPLP
Unit Weight: 7,326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

ESZ Long-Life Aluminum Electrolytic Capacitors

KEMET ESZ Long-Life Radial Aluminum Electrolytic Capacitors are designed for long-life applications of up to 10,000 hours. These devices offer a capacitance range of 6.8μF to 100μF, a voltage range of 160VDC to 450VDC, and an operating temperature of up to +105°C. KEMET ESZ Long-Life Radial Aluminum Electrolytic Capacitors feature a safety vent on the capacitor base. The series is ideal for electronic ballast applications.