ESZ106M400AH4KA

80-ESZ106M400AH4KA
ESZ106M400AH4KA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 8k Hour Radial

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
400 VDC
10 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
8000 Hour
20 %
90 mA
- 40 C
+ 105 C
Straight
Radial
ESZ
Reel
Brand: KEMET
Dissipation Factor DF: 24 %
Leakage Current: 260 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SZ106M400AH4KAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESZ Long-Life Aluminum Electrolytic Capacitors

KEMET ESZ Long-Life Radial Aluminum Electrolytic Capacitors are designed for long-life applications of up to 10,000 hours. These devices offer a capacitance range of 6.8μF to 100μF, a voltage range of 160VDC to 450VDC, and an operating temperature of up to +105°C. KEMET ESZ Long-Life Radial Aluminum Electrolytic Capacitors feature a safety vent on the capacitor base. The series is ideal for electronic ballast applications.