ESY336M035AC3AA

KEMET
80-ESY336M035AC3AA
ESY336M035AC3AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35V 33uF 105C 2k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,059 € 1.180,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
33 uF
35 VDC
5 mm
11 mm
2 mm
Low Impedance Electrolytic Capacitors
2000 Hour
20 %
250 mA
300 mOhms
- 40 C
+ 105 C
Straight
Radial
ESY
Bulk
Brand: KEMET
Dissipation Factor DF: 12
Leakage Current: 11.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Single-Ended Aluminum Electrolytic Capacitor
Part # Aliases: SY336M035AC3AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.