ESY128M016AH5AA

KEMET
80-ESY128M016AH5AA
ESY128M016AH5AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16V 1200uF 105C 4k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,373 € 3,73 €
0,233 € 23,30 €
0,187 € 112,20 €
0,172 € 172,00 €
0,135 € 351,00 €
0,13 € 650,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1200 uF
16 VDC
10 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
4000 Hour
20 %
2.15 A
23 mOhms
- 40 C
+ 105 C
Straight
Radial
ESY
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 16
Leakage Current: 192 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Single-Ended Aluminum Electrolytic Capacitor
Part # Aliases: SY128M016AH5AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99