ESX475M400AH2EA

KEMET
80-ESX475M400AH2EA
ESX475M400AH2EA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400V 4.7uF 105C 3k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.438

Stock:
5.438 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,287 € 2,87 €
0,229 € 22,90 €
Full Ammo Pack (Order in multiples of 700)
0,19 € 133,00 €
0,163 € 228,20 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
4.7 uF
400 VDC
10 mm
15 mm
5 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
- 40 C
+ 105 C
Straight
Radial
ESX
Ammo Pack
Brand: KEMET
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Part # Aliases: SX475M400AH2EAKPLP
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.