ESW477M063AM5AA

80-ESW477M063AM5AA
ESW477M063AM5AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63V 470uF 105C 7k Hour Radial

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
63 VDC
16 mm
20 mm
7.5 mm
Low Impedance Electrolytic Capacitors
6000 Hour
20 %
1.04 A
91 mOhms
- 40 C
+ 105 C
Straight
Radial
ESW
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 9
Leakage Current: 296 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99