ESW226M010AC3AA

KEMET
80-ESW226M010AC3AA
ESW226M010AC3AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10V 22uF 105C 3k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.294

Stock:
4.294 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,082 € 0,82 €
0,071 € 7,10 €
0,053 € 26,50 €
0,048 € 48,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
10 VDC
5 mm
11 mm
2 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
180 mA
600 mOhms
- 40 C
+ 105 C
Straight
Radial
ESW
Bulk
Brand: KEMET
Dissipation Factor DF: 19 %
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SW226M010AC3AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESW +105°C Radial Aluminum Electrolytic Capacitors

KEMET ESW Radial Aluminum Electrolytic Capacitors offer a long life of 3000 to 6000 hours and are ideal for high-frequency applications requiring high reliability and low impedance. The ESW series offers a capacitance range of 4.7μF to 10000μF, a voltage range of 6.3VDC to 100VDC, and an operating temperature of up to +105°C. The capacitors feature a safety vent on the capacitor base. Applications for KEMET ESW Radial Aluminum Electrolytic Capacitors include high-frequency switch-mode circuits.