ESW108M050AM7AA

KEMET
80-ESW108M050AM7AA
ESW108M050AM7AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 6k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.388

Stock:
1.388 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,13 € 11,30 €
0,894 € 89,40 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1000 uF
50 VDC
16 mm
25 mm
7.5 mm
General Purpose Electrolytic Capacitors
6000 Hour
20 %
2.555 A
- 40 C
+ 105 C
Straight
Radial
ESW
Bulk
Brand: KEMET
Dissipation Factor DF: 10 %
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SW108M050AM7AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESW +105°C Radial Aluminum Electrolytic Capacitors

KEMET ESW Radial Aluminum Electrolytic Capacitors offer a long life of 3000 to 6000 hours and are ideal for high-frequency applications requiring high reliability and low impedance. The ESW series offers a capacitance range of 4.7μF to 10000μF, a voltage range of 6.3VDC to 100VDC, and an operating temperature of up to +105°C. The capacitors feature a safety vent on the capacitor base. Applications for KEMET ESW Radial Aluminum Electrolytic Capacitors include high-frequency switch-mode circuits.