ESW107M010AC3AA

KEMET
80-ESW107M010AC3AA
ESW107M010AC3AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10V 100uF 105C 3k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.766

Stock:
14.766 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,137 € 1,37 €
0,083 € 8,30 €
0,066 € 33,00 €
0,056 € 56,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
10 VDC
5 mm
11 mm
2 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
210 mA
- 40 C
+ 105 C
Straight
Radial
ESW
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 19 %
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SW107M010AC3AAKPLP
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

ESW +105°C Radial Aluminum Electrolytic Capacitors

KEMET ESW Radial Aluminum Electrolytic Capacitors offer a long life of 3000 to 6000 hours and are ideal for high-frequency applications requiring high reliability and low impedance. The ESW series offers a capacitance range of 4.7μF to 10000μF, a voltage range of 6.3VDC to 100VDC, and an operating temperature of up to +105°C. The capacitors feature a safety vent on the capacitor base. Applications for KEMET ESW Radial Aluminum Electrolytic Capacitors include high-frequency switch-mode circuits.