ESU686M450AM3AA

KEMET
80-ESU686M450AM3AA
ESU686M450AM3AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450V 68uF 105C 12k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2400   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 3.384,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
68 uF
450 VDC
16 mm
36 mm
7.5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
1.11 A
- 25 C
+ 105 C
Straight
Radial
ESU
Bulk
Brand: KEMET
Dissipation Factor DF: 20 %
Leakage Current: 1.324 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SU686M450AM3AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

ESU Series Capacitors

KEMET ESU Series Capacitors are single-ended aluminum electrolytic capacitors that provide a long life of up to 12,000 hours. These capacitors operate within a temperature range of -25°C to +105°C. The series features a safety vent on the capacitor base. Typical applications for KEMET ESU Series Capacitors are electronic lighting and power.