EST338M010AL4AA

KEMET
80-EST338M010AL4AA
EST338M010AL4AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10V 3300uF 105C 8k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3200   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 1.955,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3300 uF
10 VDC
13 mm
25 mm
5 mm
General Purpose Electrolytic Capacitors
8000 Hour
20 %
2.23 A
34 mOhms
- 40 C
+ 105 C
Straight
Radial
EST
Bulk
Brand: KEMET
Dissipation Factor DF: 19 %
Leakage Current: 330 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1600
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: ST338M010AL4AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.