EST226M050AC3JA

KEMET
80-EST226M050AC3JA
EST226M050AC3JA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50V 22uF 105C 5k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.207

Stock:
11.207 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,129 € 1,29 €
0,101 € 10,10 €
0,074 € 37,00 €
Full Reel (Order in multiples of 1300)
0,069 € 89,70 €
0,061 € 158,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
50 VDC
5 mm
11 mm
2 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
210 mA
2.3 Ohms
- 40 C
+ 105 C
Straight
Radial
EST
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 14 %
Leakage Current: 11 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1300
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: ST226M050AC3JAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.