ESS476M016AE2EA

KEMET
80-ESS476M016AE2EA
ESS476M016AE2EA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16V 47uF 105C 1k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.482

Stock:
5.482 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,084 € 0,84 €
0,074 € 7,40 €
0,056 € 28,00 €
0,051 € 51,00 €
Full Ammo Pack (Order in multiples of 2000)
0,045 € 90,00 €
0,039 € 156,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
47 uF
16 VDC
6.3 mm
7 mm
2.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
77 mA
- 40 C
+ 105 C
Straight
Radial
ESS
Ammo Pack
Brand: KEMET
Dissipation Factor DF: 17 %
Leakage Current: 7.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SS476M016AE2EAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.