ESS106M035AC2AA

KEMET
80-ESS106M035AC2AA
ESS106M035AC2AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35V 10uF 105C 1k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.059

Stock:
28.059 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,073 € 0,73 €
0,062 € 6,20 €
0,048 € 24,00 €
0,042 € 42,00 €
0,036 € 72,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
35 VDC
5 mm
7 mm
2 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
36 mA
- 40 C
+ 105 C
Straight
Radial
ESS
Bulk
Brand: KEMET
Dissipation Factor DF: 12 %
Leakage Current: 3.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SS106M035AC2AAKPLP
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.