ESK107M063AG3AA

KEMET
80-ESK107M063AG3AA
ESK107M063AG3AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63V 100uF 85C 2k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.049

Stock:
9.049 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,157 € 1,57 €
0,136 € 13,60 €
0,107 € 53,50 €
0,096 € 96,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
63 VDC
8 mm
11 mm
3.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
235 mA
- 40 C
+ 85 C
Straight
Radial
ESK
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 10 %
Leakage Current: 63 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SK107M063AG3AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

ESK Aluminum Electrolytic Capacitors

KEMET ESK Aluminum Electrolytic Capacitors are single-ended lead capacitors for high density printed circuit boards. ESK Aluminum Electrolytic Capacitors from KEMET offer two voltage ranges of 6.3VDC to 100VDC and 160VDC to 450VDC  and two capacitance ranges of 0.1µF to 22,000µF and 0.47µF to 470µF. KEMET ESK Aluminum Electrolytic Capacitors are ideal for general purpose coupling, decoupling, bypass, and filtering in consumer electronics.