ESK106M063AC3FA

KEMET
80-ESK106M063AC3FA
ESK106M063AC3FA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63V 10uF 85C 2k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.432

Stock:
25.432 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,064 € 0,64 €
0,056 € 5,60 €
0,047 € 23,50 €
0,038 € 38,00 €
Full Ammo Pack (Order in multiples of 2000)
0,037 € 74,00 €
0,034 € 136,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
63 VDC
5 mm
11 mm
2 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
70 mA
- 40 C
+ 85 C
Straight
Radial
ESK
Ammo Pack
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 10 %
Leakage Current: 6.3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SK106M063AC3FAKPLP
Unit Weight: 420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99