ESH476M035AC3AA

KEMET
80-ESH476M035AC3AA
ESH476M035AC3AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35V 47uF 105C 2k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,054 € 1.080,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
47 uF
35 VDC
5 mm
11 mm
2 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
100 mA
- 40 C
+ 105 C
Straight
Radial
ESH
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 14 %
Leakage Current: 16.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Single Ended Aluminium Electrolytic Capacitor
Part # Aliases: SH476M035AC3AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

ESH Aluminum Electrolytic Capacitors

KEMET ESH Aluminum Electrolytic Capacitors are general-purpose single-ended lead capacitors that offer a long life of 2000 hours and an operating temperature up to +105°C. ESH capacitors feature a safety vent on the base, a high CV, and a compact design.  KEMET ESH Aluminum Electrolytic Capacitors are well-suited for high-quality and high-reliability applications, including general-purpose coupling, decoupling, and filtering.