ESG476M400AM2AA

KEMET
80-ESG476M400AM2AA
ESG476M400AM2AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400V 47uF 105C 5k Hour Radial
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2400   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 2.592,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
47 uF
400 VDC
7.5 mm
5000 Hour
20 %
- 40 C
+ 105 C
Radial
ESG
Bulk
Brand: KEMET
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Part # Aliases: SG476M400AM2AAKPLP
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESG Single-Ended Lead Capacitors

KEMET ESG Single-Ended Lead Capacitors are aluminum electrolytic capacitors that offer a capacitance range of 3.3µF to 330µF, low impedance, and a long life of 3000 to 5000 hours. ESG capacitors feature a safety vent on the capacitor base, operating temperature up to +150°C, and a high ripple current. KEMET ESG Single-Ended Lead Capacitors are ideal for electronic ballasts, power supplies, and long-life equipment applications.