ESG106M200AH1AA

KEMET
80-ESG106M200AH1AA
ESG106M200AH1AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200V 10uF 105C 5k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,26 € 2,60 €
0,162 € 16,20 €
0,131 € 65,50 €
0,12 € 120,00 €
0,111 € 222,00 €
0,095 € 380,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
200 VDC
5 mm
5000 Hour
20 %
- 25 C
+ 105 C
Radial
ESG
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Part # Aliases: SG106M200AH1AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

ESG Single-Ended Lead Capacitors

KEMET ESG Single-Ended Lead Capacitors are aluminum electrolytic capacitors that offer a capacitance range of 3.3µF to 330µF, low impedance, and a long life of 3000 to 5000 hours. ESG capacitors feature a safety vent on the capacitor base, operating temperature up to +150°C, and a high ripple current. KEMET ESG Single-Ended Lead Capacitors are ideal for electronic ballasts, power supplies, and long-life equipment applications.