ESD-R-421617H-NC23

KEMET
80-ESD-R-421617HNC23
ESD-R-421617H-NC23

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 42x16.7x17mm 10MHz Nanocrystal 120C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
79
Expected 9/24/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,50 € 17,50 €
11,02 € 110,20 €
10,30 € 412,00 €
10,04 € 1.204,80 €
9,97 € 9.970,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
16.7 mm
42 mm
17 mm
ESD-R-NC
Tray
Brand: KEMET
Frequency: 300 MHz
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 40
Subcategory: Ferrites
Part # Aliases: UECESDN0421603
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.