ESD-R-1105826H-NC23

KEMET
80-ESD-R1105826HNC23
ESD-R-1105826H-NC23

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 110x58.5x26mm 10MHz Nanocrystal 120C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 12   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,16 € 997,92 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
58.5 mm
110 mm
26 mm
ESD-R-NC
Tray
Brand: KEMET
Frequency: 300 MHz
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 4
Subcategory: Ferrites
Part # Aliases: UECESDN1105803
Unit Weight: 615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.