ESD-FPL-34

KEMET
80-ESD-FPL-34
ESD-FPL-34

Mfr.:

Description:
Ferrite Cable Cores 48.5x2.2mm Bare Ni-Zn for Flat Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
4,70 € 47,00 €
3,96 € 237,60 €
3,69 € 442,80 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Cable Cores
RoHS:  
ESD-FPL
Flat Ribbon Cable Cores Solid
48.5 mm
60 mm
12.7 mm
2.2 mm
12 mm
Tray
Nickel Zinc
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 300 MHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Ferrite Cable Cores
Shape: Flat Ribbon
Factory Pack Quantity: 30
Subcategory: Ferrites
Type: Wound Bead
Part # Aliases: UECESDFPL34000
Unit Weight: 37,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900090
CNHTS:
8548000090
CAHTS:
8543890000
USHTS:
8543908885
ECCN:
EAR99