ESD-FPL-14.5-8

KEMET
80-ESD-FPL-14.5-8
ESD-FPL-14.5-8

Mfr.:

Description:
Ferrite Cable Cores 11x8mm Bare Ni-Zn for Flat Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,328 € 3,28 €
0,241 € 24,10 €
0,209 € 112,86 €
0,207 € 2.123,82 €
0,206 € 5.172,66 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Cable Cores
RoHS:  
ESD-FPL
Flat Ribbon Cable Cores Solid
11 mm
14.5 mm
8 mm
0.8 mm
2.75 mm
Tray
Nickel Zinc
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 300 MHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Ferrite Cable Cores
Shape: Flat Ribbon
Factory Pack Quantity: 270
Subcategory: Ferrites
Type: Shield Bead
Part # Aliases: UECESDFPL14580
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
USHTS:
8543908885
ECCN:
EAR99