ESD-FPD-40

KEMET
80-ESD-FPD-40
ESD-FPD-40

Mfr.:

Description:
Ferrite Cable Cores Split Core Flat 56mm Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 7,65 €
4,33 € 43,30 €
3,84 € 192,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Cable Cores
RoHS:  
ESD-FPD
Flat Ribbon Cable Cores Split
56 mm
68 mm
12.7 mm
2 mm
10 mm
Bulk
Nickel Zinc
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 300 MHz
Inside Width: 10 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 120
Subcategory: Ferrites
Test Frequency: 300 MHz
Type: Tube Core
Part # Aliases: UECESDFPD40000
Unit Weight: 37,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85441101
ECCN:
EAR99

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.